Part Details for TRD855FLAT-WHT-20 by L-com Inc
Overview of TRD855FLAT-WHT-20 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855FLAT-WHT-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8882
|
Newark | Patch Cord, Rj45 Plug-Plug, 20Ft, Wht, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft Rohs Compliant: Yes |L-Com TRD855FLAT-WHT-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$8.8700 / $10.6000 | Buy Now |
DISTI #
5073-TRD855FLAT-WHT-20-ND
|
DigiKey | RJ45 C5E UTP PVC WHT FLAT 20F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.3285 / $13.1500 | Buy Now |
DISTI #
71577177
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45,White | L-com TRD855FLAT-WHT-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 | RFQ |
|
Onlinecomponents.com | RJ45 C5E UTP PVC WHT FLAT 20F | 0 |
|
$8.2400 / $10.9100 | Buy Now |
DISTI #
3219580
|
element14 Asia-Pacific | CATEGORY 5E FLAT PATCH CABLE, RJ45 / RJ45, WHITE, 20.0 FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7722 / $14.9388 | Buy Now |
DISTI #
3219580
|
Farnell | CATEGORY 5E FLAT PATCH CABLE, RJ45 / RJ45, WHITE, 20.0 FT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$12.8774 / $17.7675 | Buy Now |
DISTI #
TRD855FLAT-WHT-20
|
L-com US | L-com's flat Category 5E cable assemblies allow network runs in small places where traditional cable would not work. Running a network cable under carpet or through really tight spaces can now be done easily with Flat Category 5E assemblies. Black cables are ideal for A/V and networking runs because the color easily blends into the shadows. White cables are perfect for medical applications as they blend into medical decor and easily show contaminants making it simple to see when a cable should be wiped down and cleaned. The durable molded boot is highly flexible and can be bent up or down up to 90°. Made with twisted pair cable, these cables pass Category standards. Custom lengths are available, contact us today!. Min Qty: 1 Package Multiple: 1 | 692 |
|
$8.1700 / $9.3900 | Buy Now |