Part Details for TRD855HFB-1M by L-com Inc
Overview of TRD855HFB-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TRD855HFB-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5379
|
Newark | Cable Assy, Rj45 Plug, Cat5E, 3.3Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |L-Com TRD855HFB-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$55.9900 | Buy Now |
DISTI #
5073-TRD855HFB-1M-ND
|
DigiKey | C5ERJ45S/UTP26STRPURHIFLXDBLU 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$37.2228 / $47.5800 | Buy Now |
DISTI #
73612509
|
RS | Category 5e Braid Shielded High Flex Ethernet AssemblyRJ45 / RJ451.0m- | L-com TRD855HFB-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1900 | RFQ |
|
Onlinecomponents.com | C5e RJ45 S/UTP 26STR PUR HIFLX DBLU 1M RoHS: Compliant | 0 |
|
$36.1600 / $47.8600 | Buy Now |
DISTI #
77751916
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 3 Package Multiple: 1 | Americas - 247 |
|
$20.9950 / $41.9900 | Buy Now |
DISTI #
TRD855HFB-1M
|
L-com US | Designed for continuous motion applications where ordinary patch cables fail, this exclusive ultra-flexible Category 5E patch cord series from L-com is built to take a beating. They are rated for 10 million cycles at 8x the cable diameter and come with a tinned copper braid shield to protect against EMI/RFI interference. The cable is EIA568 color-coded for compatibility with standard installations. These cables are ideal for continuous motion, factory automation and robotics applications. Contact L-com today with your project requirements. Min Qty: 1 Package Multiple: 1 | 247 |
|
$21.0000 / $41.9900 | Buy Now |