Part Details for TRD855ODS-225 by L-com Inc
Overview of TRD855ODS-225 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TRD855ODS-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3611
|
Newark | Patch Cord, Rj45 Plug-Plug, 225Ft, Black, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:69M, Product Range:- Rohs Compliant: Yes |L-Com TRD855ODS-225 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$86.7800 | Buy Now |
DISTI #
5073-TRD855ODS-225-ND
|
DigiKey | CAT5E RJ45 F/UTP 24SLD CMX PE BL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$267.7332 / $285.8500 | Buy Now |
DISTI #
71659350
|
RS | Category 5e Shielded Outdoor Assembly, RJ45/RJ45, Black, 225.0 ft | L-com TRD855ODS-225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$301.9900 | RFQ |
|
Onlinecomponents.com | Cat5e RJ45 F/UTP 24SLD CMX PE BLK 225F | 0 |
|
$268.2500 / $289.0000 | Buy Now |
DISTI #
3103799
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-PLUG, 225FT, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$336.5037 / $349.3322 | Buy Now |
DISTI #
3103799
|
Farnell | PATCH CORD, RJ45 PLUG-PLUG, 225FT, BLACK RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 2 |
|
$400.0529 | Buy Now |
DISTI #
TRD855ODS-225
|
L-com US | Protect Ethernet cable runs outside with L-com's Shielded Outdoor Category 5E rated cables. The jacket provides moisture and UV protection when used in an outdoor environment and maintains a CMX burn rating. A foil shield protects the cable from unwanted EMI or RFI interference. The cable is EIA568 color-coded for compatibility with standard installations and features solid conductors for termination into standard IDC connectors. Custom lengths are available, contact us today with your project requirements. Min Qty: 1 Package Multiple: 1 | 70 |
|
$241.5900 / $301.9900 | Buy Now |