Part Details for TRD855SCRBLK-25 by L-com Inc
Overview of TRD855SCRBLK-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for TRD855SCRBLK-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9795
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 25 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |L-Com TRD855SCRBLK-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$23.3400 / $26.5500 | Buy Now |
DISTI #
5073-TRD855SCRBLK-25-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E SHLD 25' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$24.6437 / $33.2800 | Buy Now |
DISTI #
71061677
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ45/RJ45 | L-com TRD855SCRBLK-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2600 / $33.6100 | RFQ |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5e SHLD 25' RoHS: Compliant | 0 |
|
$23.6800 / $31.3500 | Buy Now |
DISTI #
TRD855SCRBLK-25
|
L-com US | For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget. Min Qty: 1 Package Multiple: 1 | 1532 |
|
$21.3200 / $26.9900 | Buy Now |
|
LCSC | Cable/ModularCable | 5 |
|
$29.5438 | Buy Now |
Part Details for TRD855SCRBLK-25
TRD855SCRBLK-25 CAD Models
TRD855SCRBLK-25 Part Data Attributes
|
TRD855SCRBLK-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855SCRBLK-25
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | CE; UL | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | YES | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |