Part Details for TRD855SIGRD-50 by L-com Inc
Overview of TRD855SIGRD-50 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TRD855SIGRD-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9494
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 50 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:15.2M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |L-Com TRD855SIGRD-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$105.4800 / $119.9700 | Buy Now |
DISTI #
5073-TRD855SIGRD-50-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E IND RD 50' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$112.2148 / $120.3500 | Buy Now |
DISTI #
71061771
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45 | L-com TRD855SIGRD-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9900 | RFQ |
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5E IND RD 50' | 0 |
|
$105.4500 / $132.3200 | Buy Now |
DISTI #
77753784
|
Verical | Cable AssemblyCat 5e Patch 15.24m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Individual Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$97.5920 / $121.9900 | Buy Now |
DISTI #
4214279
|
element14 Asia-Pacific | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 50' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$219.0421 / $270.0734 | Buy Now |
DISTI #
4214279
|
Farnell | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 50' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$199.0930 / $252.1136 | Buy Now |
DISTI #
TRD855SIGRD-50
|
L-com US | For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day. Min Qty: 1 Package Multiple: 1 | 218 |
|
$97.5900 / $121.9900 | Buy Now |