There are no models available for this part yet.
Overview of TRD855WTG-10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TRD855WTG-10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M1839
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Product Range:-, Cable Length:10Ft, Connector Type A:Rj45 Plugrohs Compliant: Yes |L-Com TRD855WTG-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.6700 | Buy Now | |
DISTI #
5073-TRD855WTG-10-ND
|
DigiKey | CA C5E RJ45/RJ45 GROMMET 10FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1300 | Buy Now | |
DISTI #
71061791
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45,10 Feet | L-com TRD855WTG-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 | RFQ | |
Onlinecomponents.com | CA C5E RJ45/RJ45 GROMMET 10FT RoHS: Compliant | 0 |
|
$9.6500 / $12.7800 | Buy Now | ||
DISTI #
77753120
|
Verical | Cat5e Outdoor PatchCable, RJ45/RJ45, Weather Tight Grommet, Black, 10.0 ft Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$8.6900 / $11.0000 | Buy Now | |
DISTI #
TRD855WTG-10
|
L-com US | Protect Ethernet cable runs outside with L-com's Outdoor Category 5E rated cable. The Gel-filled jacket provides moisture protection when used in an outdoor environment. The built in feed-thru grommet allows you to pass this cable through an enclosure while maintaining a watertight seal. With the UV protected jacket, outdoor cable runs are protected from damage caused by sunlight exposure. The cable is EIA568 color-coded for compatibility with standard installations and features solid conductors for termination into standard IDC connectors. Custom lengths are available, contact us today with your project requirements. Min Qty: 1 Package Multiple: 1 | 336 |
|
$8.6900 / $11.0000 | Buy Now |
CAD Models for TRD855WTG-10 by L-com Inc
Part Data Attributes for TRD855WTG-10 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|