Part Details for TRD855WTG-50 by L-com Inc
Overview of TRD855WTG-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TRD855WTG-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1843
|
Newark | Ethernet Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:15M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |L-Com TRD855WTG-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$36.1600 | Buy Now |
DISTI #
5073-TRD855WTG-50-ND
|
DigiKey | CA C5E RJ45/RJ45 GROMMET 50FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.4500 | Buy Now |
DISTI #
71061795
|
RS | Network Cable Assembly, Cat 5E, RJ45/RJ45,50 Feet | L-com TRD855WTG-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1200 | RFQ |
|
Onlinecomponents.com | CA C5E RJ45/RJ45 GROMMET 50FT RoHS: Compliant | 0 |
|
$23.8000 / $31.5100 | Buy Now |
DISTI #
77754343
|
Verical | Cat5e Outdoor PatchCable, RJ45/RJ45, Weather Tight Grommet, Black, 50.0 ft Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$21.6960 / $27.1200 | Buy Now |
DISTI #
TRD855WTG-50
|
L-com US | Protect Ethernet cable runs outside with L-com's Outdoor Category 5E rated cable. The Gel-filled jacket provides moisture protection when used in an outdoor environment. The built in feed-thru grommet allows you to pass this cable through an enclosure while maintaining a watertight seal. With the UV protected jacket, outdoor cable runs are protected from damage caused by sunlight exposure. The cable is EIA568 color-coded for compatibility with standard installations and features solid conductors for termination into standard IDC connectors. Custom lengths are available, contact us today with your project requirements. Min Qty: 1 Package Multiple: 1 | 176 |
|
$21.7000 / $27.1200 | Buy Now |