Part Details for TRD855XCR-30 by L-com Inc
Overview of TRD855XCR-30 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855XCR-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9506
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 30 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:9.1M, Cable Length - Imperial:30Ft Rohs Compliant: Yes |L-Com TRD855XCR-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$35.9900 | Buy Now |
DISTI #
5073-TRD855XCR-30-ND
|
DigiKey | CBL RJ45 SHLD X-OVER CAT5E 30' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5825 / $42.9400 | Buy Now |
DISTI #
70423805
|
RS | Network Cable Assembly, Cat 5E, Shielded, RJ45/RJ45 | L-com TRD855XCR-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$35.9900 | Buy Now |
|
Onlinecomponents.com | CBL RJ45 SHLD X-OVER CAT5E 30' | 0 |
|
$31.6200 / $41.8100 | Buy Now |
DISTI #
77753645
|
Verical | CBL RJ45 SHLD X-OVERCAT5E Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$17.9950 / $35.9900 | Buy Now |
DISTI #
4214309
|
element14 Asia-Pacific | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 30' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.7472 / $60.1038 | Buy Now |
DISTI #
4214309
|
Farnell | ENET CORD, CAT5E, RJ45 PLUG-PLUG, 30' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$44.2819 / $56.0644 | Buy Now |
DISTI #
TRD855XCR-30
|
L-com US | For protection against EMI/RFI interference L-com's Shielded Cross-over Patch Cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is EIA568 Cross wired to uplink between hubs and switches. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 16658 |
|
$18.0000 / $35.9900 | Buy Now |