Part Details for TRD877HF-30 by L-com Inc
Overview of TRD877HF-30 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD877HF-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9515
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 30Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Teal, Cable Length - Metric:9.14M, Cable Length - Imperial:30Ft Rohs Compliant: Yes |L-Com TRD877HF-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$183.2900 / $208.4700 | Buy Now |
DISTI #
5073-TRD877HF-30-ND
|
DigiKey | RJ45 C5E STP H-FX ZHAL TL 30F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$211.9600 | Buy Now |
DISTI #
71061813
|
RS | Network Cable Assembly, Cat 5E, RJ45,30 Feet | L-com TRD877HF-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$211.9900 | RFQ |
|
Onlinecomponents.com | RJ45 C5E STP H-FX ZHAL TL 30F RoHS: Compliant | 0 |
|
$186.5500 / $199.8700 | Buy Now |
DISTI #
TRD877HF-30
|
L-com US | L-com's TRD877HF cables are designed for use in extreme high-flex applications such as manufacturing and automation where repetitive motion is prevalent. These double shielded patch cables feature a combination of a 100% foil plus a 75% braid shield to protect against data corrupting EMI and RFI. The Zero Halogen jacket allows the TRD877 series to meet today's environmental and safety requirements where expensive equipment and human lives are at stake. Min Qty: 1 Package Multiple: 1 | 706 |
|
$169.5900 / $211.9900 | Buy Now |