Part Details for TRD8RGMT6-02 by L-com Inc
Overview of TRD8RGMT6-02 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRD8RGMT6-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2301
|
Newark | Ip68 Rgrj45 P/J Anod Tpe 2M |L-Com TRD8RGMT6-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$907.8300 / $1,032.5700 | Buy Now |
DISTI #
5073-TRD8RGMT6-02-ND
|
DigiKey | IP68 RGRJ45 P/J ANOD TPE 2M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,014.9000 | Buy Now |
DISTI #
71061884
|
RS | Network Cable Assembly, Ruggedized RJ45,IP68,2M | L-com TRD8RGMT6-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,050.0000 | RFQ |
|
Onlinecomponents.com | IP68 RGRJ45 P/J ANOD TPE 2M RoHS: Compliant | 0 |
|
$921.5100 / $975.9700 | Buy Now |
DISTI #
TRD8RGMT6-02
|
L-com US | L-com's most durable and rugged Cat5e cable line just got even tougher. The new Metal Armored TRD8RGMT line is designed for use in outdoor, industrial and military applications where the harshest environments exist and now has crush resistant metal armor. These robust assemblies are built using our IP68, ruggedized RJ45 plugs and jacks. The Category 5e cable used in the cables is double shielded, high-flex, UV and Oil resistant and made with a FR-TPE (Flame Retardant Thermoplastic Elastomer) jacket that is CMX outdoor rated. The metal armor protects the cable from damage and features a 1,500 pounds per square inch crush resistance. Superior shielding of both the cable and connectors ensures higher data transmission rates up to Gigabit Ethernet speeds. These cables offer complete moisture, dust, oil, UV and damage protection for your military, outdoor or industrial application. To suit every need, we offer all plug and jack combinations off the shelf in both Zinc Nickel and Anodized Aluminum finishes. Min Qty: 1 Package Multiple: 1 | 0 |
|
$840.0000 / $1,050.0000 | Buy Now |