Part Details for TRDC6EXTSF-5 by L-com Inc
Overview of TRDC6EXTSF-5 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDC6EXTSF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9465
|
Newark | Enet Cord, Cat6, Rj45 Plug-Jack, 5 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Jack, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRDC6EXTSF-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1629 |
|
$26.1900 | Buy Now |
DISTI #
5073-TRDC6EXTSF-5-ND
|
DigiKey | CA C6 RJ45 M/F FTP GRY 5F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.3212 / $33.7000 | Buy Now |
DISTI #
71061930
|
RS | Network Cable Assembly, Cat 6,RJ45,Gray,5 Feet | L-com TRDC6EXTSF-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1900 | RFQ |
|
Onlinecomponents.com | CA C6 RJ45 M/F FTP GRY 5F | 0 |
|
$22.9900 / $30.4400 | Buy Now |
DISTI #
4214332
|
element14 Asia-Pacific | ENET CORD, CAT6, RJ45 PLUG-JACK, 5' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.2984 / $44.7577 | Buy Now |
DISTI #
4214332
|
Farnell | ENET CORD, CAT6, RJ45 PLUG-JACK, 5' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$33.1427 / $41.9740 | Buy Now |
DISTI #
TRDC6EXTSF-5
|
L-com US | L-com's unique network extension cables offer the perfect solution for extending an Ethernet network cable to the outside of an enclosure or by making a hard to reach port more accessible. Available in either Category 5E or Category 6, shielded or un-shielded, these cables are up to the task for your high demand data applications. These extensions feature either a panel mountable flange or an inline flange-free design. Min Qty: 1 Package Multiple: 1 | 4530 |
|
$13.1000 / $26.1900 | Buy Now |
Part Details for TRDC6EXTSF-5
TRDC6EXTSF-5 CAD Models
TRDC6EXTSF-5 Part Data Attributes:
|
TRDC6EXTSF-5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRDC6EXTSF-5
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for TRDC6EXTSF-5
This table gives cross-reference parts and alternative options found for TRDC6EXTSF-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRDC6EXTSF-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRDC6EXTSF-5 | Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable, | Infinite Electronics | TRDC6EXTSF-5 vs TRDC6EXTSF-5 |