Part Details for TRDE695GRY-25 by L-com Inc
Overview of TRDE695GRY-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TRDE695GRY-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8481
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 25 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |L-Com TRDE695GRY-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$17.6700 | Buy Now |
DISTI #
5073-TRDE695GRY-25-ND
|
DigiKey | ECNMY RJ45/RJ45 CAT6 GRY Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.2150 / $14.5500 | Buy Now |
DISTI #
71061951
|
RS | Network Cable Assembly, Cat 6,RJ45/RJ45,Gray | L-com TRDE695GRY-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3900 | RFQ |
|
Onlinecomponents.com | ECNMY RJ45/RJ45 CAT6 GRY | 0 |
|
$9.1200 / $12.0800 | Buy Now |
DISTI #
77751835
|
Verical | EconomyCategory 6 PatchCable, RJ45 / RJ45, Gray 25.0 ft Min Qty: 9 Package Multiple: 1 | Americas - 24 |
|
$8.2081 / $10.3900 | Buy Now |
DISTI #
TRDE695GRY-25
|
L-com US | These Category 6 molded Ethernet patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for Category 6 performance to ensure you get maximum speed out of your network. These economy class cables are made with 26AWG conductors and 15u gold plated plugs. Contact us today for your next Ethernet patch cable needs!. Min Qty: 1 Package Multiple: 1 | 383 |
|
$8.2100 / $10.3900 | Buy Now |