Part Details for TRE06S150-E-01A03 VI by Cincon Electronics Corporation
Overview of TRE06S150-E-01A03 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-801A03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
95293-401A03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
10119333-101A03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 3 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for TRE06S150-E-01A03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRE06S150-E-01A03VI-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 6W Min Qty: 1 Lead time: 24 Weeks Container: Box |
40 In Stock |
|
$6.9760 / $7.0000 | Buy Now |
DISTI #
418-TR06S150E01A03VI
|
Mouser Electronics | Wall Mount AC Adapters | 0 |
|
$6.9700 / $7.3300 | Order Now |