Part Details for TRE25240-E-02G13-LEVEL-VI by Cincon Electronics Corporation
Overview of TRE25240-E-02G13-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRE25240-E-02G13-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRE25240E02G13VI
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 25 Watt, 90-264VAC Input, 24VDC Output, 1.05A, 5.5x2.5x12mm Right Angle, DC Cable 1800mm with Ferrite Core, UL1571 with OVP RoHS: Compliant | 0 |
|
$10.9300 / $12.2300 | Order Now |