There are no models available for this part yet.
Overview of TRE25R120-12G03-LEVEL-VI by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TRE25R120-12G03-LEVEL-VI by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-TRE25R12012G03VI
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 25 Watt, 90-264VAC Input, 12VDC Output, 2.1A, 5.5x2.5x12mm Straight, DC Cable 1800mm, UL1571 with OVP RoHS: Compliant | 1 |
|
$12.3700 / $15.5800 | Buy Now |
CAD Models for TRE25R120-12G03-LEVEL-VI by Cincon Electronics Corporation
Part Data Attributes for TRE25R120-12G03-LEVEL-VI by Cincon Electronics Corporation
TRE25R120-12G03-LEVEL-VI
Cincon Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Cincon
|
Want to compare parts?
-
TRE25R120-12G03-LEVEL-VICincon Electronics CorporationVS
-