Part Details for TRE25RD240-12G03-LEVEL-VI by Cincon Electronics Corporation
Overview of TRE25RD240-12G03-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRE25RD240-12G03-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRE25RD24012G03
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 25 Watt, 90-264VAC Input, 24VDC Output, 1.05A, 5.5x2.5x12mm Straight, DC Cable 1800mm, UL1571 with OVP RoHS: Compliant | 26 |
|
$12.2400 / $15.4100 | Buy Now |
Part Details for TRE25RD240-12G03-LEVEL-VI
TRE25RD240-12G03-LEVEL-VI CAD Models
TRE25RD240-12G03-LEVEL-VI Part Data Attributes
|
TRE25RD240-12G03-LEVEL-VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRE25RD240-12G03-LEVEL-VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |