There are no models available for this part yet.
Overview of TRE36A120-12G03 LEVEL VI by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TRE36A120-12G03 LEVEL VI by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-TRE36A12012G03VI
|
Mouser Electronics | Desktop AC Adapters 36W 90-264VAC 12V 2A 2.5mm | 3 |
|
$14.3100 / $17.8500 | Buy Now |
CAD Models for TRE36A120-12G03 LEVEL VI by Cincon Electronics Corporation
Part Data Attributes for TRE36A120-12G03 LEVEL VI by Cincon Electronics Corporation
TRE36A120-12G03 LEVEL VI
Cincon Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Cincon
|
Want to compare parts?
-
TRE36A120-12G03 LEVEL VICincon Electronics CorporationVS
-