Part Details for TRE36A240-11G03 VI by Cincon Electronics Corporation
Overview of TRE36A240-11G03 VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRE36A240-11G03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRE36A240-11G03
|
TME | Power supply: switched-mode, 24VDC, 1.5A, Out: 5,5/2,1, 36W, 89% Min Qty: 1 | 5 |
|
$15.0100 / $18.7900 | Buy Now |