Part Details for TRF1222IRTMTG3 by Texas Instruments
Overview of TRF1222IRTMTG3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TRF1222IRTMTG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for TRF1222IRTMTG3
TRF1222IRTMTG3 CAD Models
TRF1222IRTMTG3 Part Data Attributes
|
TRF1222IRTMTG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1222IRTMTG3
Texas Instruments
RF Up-Converter 32-VQFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF Output Frequency-Max | 3800 MHz | |
RF Output Frequency-Min | 3300 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Up Conversion Gain-Min | 22 dB |