-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRF7964A Multi Protocol Fully Integrated 13.56-MHz NFC / RFID Reader/Writer IC 32-VQFN -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TRF7964ARHBTCT-ND
|
DigiKey | IC RFID READER 13.56MHZ 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1806 In Stock |
|
$2.3250 / $6.2700 | Buy Now |
DISTI #
595-TRF7964ARHBT
|
Mouser Electronics | NFC/RFID Development Tools 13.56MHz RFID Reader/Writer IC RoHS: Compliant | 251 |
|
$5.3500 | Buy Now |
|
Win Source Electronics | IC RFID RDR/WRTR 13.56MHZ 32QFN / NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 13400 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF7964ARHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7964ARHBT
Texas Instruments
TRF7964A Multi Protocol Fully Integrated 13.56-MHz NFC / RFID Reader/Writer IC 32-VQFN -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 13.56 MHz | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TRF7964ARHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF7964ARHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF7961RHBR | TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110 | Texas Instruments | TRF7964ARHBT vs TRF7961RHBR |
TRF7960RHBT | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | Texas Instruments | TRF7964ARHBT vs TRF7960RHBT |
TRF7964ARHB | IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other | Texas Instruments | TRF7964ARHBT vs TRF7964ARHB |
TRF7962ARHBT | TRF7962A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -20 to 85 | Texas Instruments | TRF7964ARHBT vs TRF7962ARHBT |
TRF7960RHBTG4 | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | Texas Instruments | TRF7964ARHBT vs TRF7960RHBTG4 |
TRF7961RHBTG4 | TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110 | Texas Instruments | TRF7964ARHBT vs TRF7961RHBTG4 |