Part Details for TRG10R060-01E03 VI by Cincon Electronics Corporation
Overview of TRG10R060-01E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG10R060-01E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRG10R060-01E03VI-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 9W Min Qty: 1 Lead time: 24 Weeks Container: Box |
1 In Stock |
|
$10.9230 / $15.1900 | Buy Now |