Part Details for TRG1512-01-A-01E03 VI by Cincon Electronics Corporation
Overview of TRG1512-01-A-01E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG1512-01-A-01E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRG1512-01-A-01E03VI-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 13.6V 14W Min Qty: 1 Lead time: 24 Weeks Container: Box |
10 In Stock |
|
$10.9253 / $12.7900 | Buy Now |
DISTI #
418-G151201A01E03VI
|
Mouser Electronics | Wall Mount AC Adapters | 0 |
|
$10.8000 / $15.6300 | Order Now |