Part Details for TRG1512-E-21E03-LEVEL-VI by Cincon Electronics Corporation
Overview of TRG1512-E-21E03-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG1512-E-21E03-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRG1512-E-21E03-
|
Mouser Electronics | Wall Mount AC Adapters | 0 |
|
$11.2300 / $15.6700 | Order Now |
|
Neutron USA | Wall Mt AC Adapter, 15W 12VDC 1A, EU 2pin, DC: RA Barrel 2.5x5.5x9.5mm, DC Cable: 1.8m without Core, Single item | 0 |
|
$44.9900 | Buy Now |