Part Details for TRG24F2HBBNN by ZF Friedrichshafen AG
Overview of TRG24F2HBBNN by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TRG24F2HBBNN
TRG24F2HBBNN CAD Models
TRG24F2HBBNN Part Data Attributes
|
TRG24F2HBBNN
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
TRG24F2HBBNN
ZF Friedrichshafen AG
Rocker Switch, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 10.8966 mm | |
Body Color | BLACK | |
Body Length or Diameter | 29.3878 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.374 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |