Part Details for TRG30R050V-36E02-GY-BK-LEVEL-VI by Cincon Electronics Corporation
Overview of TRG30R050V-36E02-GY-BK-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG30R050V-36E02-GY-BK-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRG30R050V3602G6
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 30 Watt, 90-264VAC Input, 5VDC Output, 3.5x1.35x9mm, Right Angle, 57.6mm Grey Case, DC Cable 1220mm RoHS: Compliant | 0 |
|
$17.9600 / $21.2400 | Order Now |
Part Details for TRG30R050V-36E02-GY-BK-LEVEL-VI
TRG30R050V-36E02-GY-BK-LEVEL-VI CAD Models
TRG30R050V-36E02-GY-BK-LEVEL-VI Part Data Attributes
|
TRG30R050V-36E02-GY-BK-LEVEL-VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRG30R050V-36E02-GY-BK-LEVEL-VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |