Part Details for TRG423-C2Y-1M by L-com Inc
Overview of TRG423-C2Y-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG423-C2Y-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9170
|
Newark | 4-Pole M12A M/F Pvc 22 Yel 1M |L-Com TRG423-C2Y-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$26.6700 | Buy Now |
DISTI #
5073-TRG423-C2Y-1M-ND
|
DigiKey | 4-POLE M12A M/F PVC 22 YEL 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.7752 / $34.3100 | Buy Now |
DISTI #
73606346
|
RS | Brad Ultra-Lock M12 Cable 4 pole A code IP69K rated Male to Female 22AWG PVC Y- | L-com TRG423-C2Y-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7900 | RFQ |
|
Onlinecomponents.com | 4-POLE M12A M/F PVC 22 YEL 1M RoHS: Compliant | 0 |
|
$36.6700 / $48.5500 | Buy Now |
DISTI #
TRG423-C2Y-1M
|
L-com US | L-com offers Brad® Ultra-Lock® M12 cable assemblies. Ultra-Lock® connectors use a unique radial seal and mechanical-locking design that offers a fast and secure connection that secures with a quick push/pull motion. There is no need to tighten them down and wonder whether or not a tight seal was made. When mated, the IP69K rating provides excellent protection against liquids and particulate even in wash-down or submerged applications. Built with a cost-effective PVC jacket and 22AWG conductors. Assemblies are available in Male to Pigtail, Female to Pigtail and Male to Female. Buy online today. Min Qty: 1 Package Multiple: 1 | 14 |
|
$23.2000 / $26.6700 | Buy Now |