There are no models available for this part yet.
Overview of TRG617-T6T-2M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Automotive
Motor control systems
Price & Stock for TRG617-T6T-2M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK9226
|
Newark | Enet Cord, Cat6A, Rj45 Plug-Plug, 6.6 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Teal, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |L-Com TRG617-T6T-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$65.9900 | Buy Now | |
DISTI #
5073-TRG617-T6T-2M-ND
|
DigiKey | C6A GIGE-RJ45 TPE 26 TEL 2M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.0900 | Buy Now | |
DISTI #
73599044
|
RS | Category 6a GigE SF/UTP High Flex Ethernet CableGigE / RJ452M- | L-com TRG617-T6T-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9900 | RFQ | |
Onlinecomponents.com | C6A GigE-RJ45 TPE 26 TEL 2M RoHS: Compliant | 0 |
|
$56.4500 / $76.6600 | Buy Now | ||
DISTI #
77753323
|
Verical | TRG617-T6T-2M Min Qty: 2 Package Multiple: 1 | Americas - 73 |
|
$53.7121 / $67.9900 | Buy Now | |
DISTI #
TRG617-T6T-2M
|
L-com US | L-com proudly offers GigE Vision connectors using Ethernet. The GigE connectors are built to the vision standard and are perfect for machine vision cameras and PoE applications. The screw mount hardware is beneficial in many applications where standard RJ45 connectors can become dislodged due to jolting, vibration, gravity, etc. These assembles are built with L-com's outdoor, industrial, high-flex cable for maximum robustness and are excellent for outdoor, industrial or heavy duty installations. Cables are also double shielded to minimize EMI/RFI interference. GigE Ethernet cables are available in GigE to GigE RJ45 connectors as well as GigE to standard RJ45 in either a Category 5e or a Category 6a rating. Contact us today with all your application needs. Min Qty: 1 Package Multiple: 1 | 73 |
|
$53.7100 / $67.9900 | Buy Now |
CAD Models for TRG617-T6T-2M by L-com Inc
Part Data Attributes for TRG617-T6T-2M by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|