Part Details for TRG695RG1-2M by L-com Inc
Overview of TRG695RG1-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG695RG1-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9252
|
Newark | Enet Cord, Cat6/6A, Rj45 Plug-Plug, 6.6 , Lan Category:Cat6, Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M Rohs Compliant: Yes |L-Com TRG695RG1-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$307.9900 | Buy Now |
DISTI #
5073-TRG695RG1-2M-ND
|
DigiKey | IP68 RGRJ45 P/P ENICK TPE BLK 2. Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$144.4988 / $154.2800 | Buy Now |
DISTI #
73609815
|
RS | IP68 Ruggedized Cat6 CablePlug to PlugE-Nickel Finish 24AWG STR CM.CMX FR-TP- | L-com TRG695RG1-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$307.9900 | RFQ |
|
Onlinecomponents.com | IP68 RGRJ45 P/P ENICK TPE BLK 2.0M RoHS: Compliant | 0 |
|
$273.5800 / $294.7400 | Buy Now |
DISTI #
77753423
|
Verical | TRG695RG1-2M Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$246.3920 / $307.9900 | Buy Now |
DISTI #
TRG695RG1-2M
|
L-com US | In stock and ready to ship today, L-com's Cat6 Ruggedized R-Jack TRG695RG1 line of outdoor, industrial cables are designed for extreme applications where rugged, shielded cables are required. The Category 6 and IP68 rated, metal R-jacks used in their construction are far tougher and more crush resistant than a standard RJ45 connector and they feature moisture, oil, chemical and ultra-violet resistant jackets. Also built with stranded 24AWG conductors, they are fit for both PoE and high flex, continuous motion applications. A flex rating of 1 million and 10 million cycles at 10x and 20x the cable OD ensures that the cables will not wear out even during the toughest usage. Off the shelf connector combinations include ruggedized R-jacks plug to plug, jack to jack, plug to jack, plug to standard RJ45 and jack to standard RJ45. All R-jack male/plug options are IP68 waterproof when mated or capped properly and all R-jack female/jack options are transversely sealed so they are waterproof with or without a mated connector or cap. TRG695RG1-2M from L-com is an R-jack male to R-jack male assembly built with Category 6a rated outdoor industrial Ethernet cable and is 2.0 meters in length. Sealed and gasketed dust caps are included. Its high-flex, industrial, outdoor FR-TPE jacket is UL AWM style 2463, CM and CMX rated. It has resistances to moisture, UV (sunlight), oils and weld spatter and well as being high flex rated. It is PoE 802.3 compliant and has a dynamic temperature range of -40° to +80°C. Double shielded SF/UTP construction with overall foil and braid shields protects your application from data destroying EMI and RFI. Fully shielded and RoHS compliant ruggedized waterproof R-jack connectors make these among the toughest cables you can find available for same day shipping. L-com TRG695RG ruggedized cable assemblies, connectors and adapters are an excellent and affordable alternative to hard to find, long lead time D38999 and similar mil spec style components. Contact the technical experts at L-com with your application details and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 56 |
|
$130.3800 / $162.9800 | Buy Now |