Part Details for TRG864-P6B-1M by L-com Inc
Overview of TRG864-P6B-1M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG864-P6B-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3443
|
Newark | Sensor Cord, M12 Plug-Rj45 Plug, 3.3Ft, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:8 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Trg864-P6B Series |L-Com TRG864-P6B-1M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$35.8500 | Buy Now |
DISTI #
5073-TRG864-P6B-1M-ND
|
DigiKey | M12 8PA F/UTP IND-OD, M12M/RJ45, Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.5802 / $46.7700 | Buy Now |
DISTI #
74001433
|
RS | M12 8PA/UTP IND OD, M12M/RJ45, BLK, 1.0m | L-com TRG864-P6B-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1900 | RFQ |
|
Onlinecomponents.com | M12 8PA F/UTP IND-OD, M12M/RJ45, BLK, 1.0m | 0 |
|
$34.4000 / $45.5400 | Buy Now |
DISTI #
77752186
|
Verical | TRG864-P6B-1M Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$30.9601 / $39.1900 | Buy Now |
DISTI #
4206312
|
element14 Asia-Pacific | SENSOR CORD, M12 PLUG-RJ45 PLUG, 3.3FT RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$57.1847 | Buy Now |
DISTI #
4206312
|
Farnell | SENSOR CORD, M12 PLUG-RJ45 PLUG, 3.3FT RoHS: Not Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 3 |
|
$42.3952 | Buy Now |
DISTI #
TRG864-P6B-1M
|
L-com US | L-com stocks the TRG864-P6B-1M 8 Position A-code waterproof M12 cable assembly for use in sensor, actuator, control and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. The series is built with a Category 6 compliant twisted pair cable for use where a higher bandwidth and throughput than straight wire is desired or required. Overall foil shield (F/UTP) construction protects your data from EMI and RFI interference. Great for use in wash down applications like food and beverage and restaurants as well as industrial outdoor environments such as those found in motion control and factory floors. L-com’s TRG864-P6B-1M is built with a UL style 20554 TPU jacket that is resistant to sunlight (UV), oils and chemicals and maintains a FT2 flame rating. It is built with 26AWG stranded conductors for flexibility. The A-code M12 connectors are IP67 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG864-P6B family is terminated with a M12 8 position (pole) A-code male plug to a shielded RJ45 (8x8) male plug. TRG864-P6B-1M is 1 meters (3.28 feet) in length and black in color. The TRG864-P6B series is in stock and available for purchase today. Off the shelf connector options include A-coded, 8 pole male and female M12's as well as standard RJ45's to connect to common networking ports. M12 to M12 variations built with straight conductor wire are also in stock. In addition, Category 5e rated D-code and Category 6a rated X-code options are available for high speed network usage. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping. Min Qty: 1 Package Multiple: 1 | 4 |
|
$30.9600 / $39.1900 | Buy Now |