Part Details for TRG881-P4B-10M by L-com Inc
Overview of TRG881-P4B-10M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TRG881-P4B-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9337
|
Newark | Sensor Cord, 8P M12 Plug-Plug, 32.8Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:- Rohs Compliant: Yes |L-Com TRG881-P4B-10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$23.1500 | Buy Now |
DISTI #
5073-TRG881-P4B-10M-ND
|
DigiKey | M12 8PA UNSHIELDED M/M 24STR PUR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.8712 / $101.2400 | Buy Now |
DISTI #
71819409
|
RS | M12 8 Position A-code Industrial Outdoor Assembly, PUR Jacket, M/M, Blk, 10.0M | L-com TRG881-P4B-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9900 | RFQ |
|
Onlinecomponents.com | M12 8PA UNSHIELDED M/M 24STR PUR BLK 10M | 0 |
|
$83.8200 / $106.2900 | Buy Now |
DISTI #
3274117
|
element14 Asia-Pacific | SENSOR CORD, 8P M12 PLUG-PLUG, 32.8FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$143.3002 | Buy Now |
DISTI #
3274117
|
Farnell | SENSOR CORD, 8P M12 PLUG-PLUG, 32.8FT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$137.1345 | Buy Now |
DISTI #
TRG881-P4B-10M
|
L-com US | L-com stocks 8 Position A-coded M12 cable assemblies for use in sensor, actuator or Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets and a VW-1 flame rating. Available in shielded or unshielded, with male to male or male to female ends, buy online today. Min Qty: 1 Package Multiple: 1 | 41 |
|
$77.4100 / $97.9900 | Buy Now |