Part Details for TRG883-P4B-2M by L-com Inc
Overview of TRG883-P4B-2M by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TRG883-P4B-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9362
|
Newark | Sensor Cord, 8P M12 Plug-Rcpt, 6.6Ft, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:8 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |L-Com TRG883-P4B-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$69.3200 | Buy Now |
DISTI #
5073-TRG883-P4B-2M-ND
|
DigiKey | M12 8PA UNSHIELDED M/F 24STR PUR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.1678 / $57.1800 | Buy Now |
DISTI #
71819435
|
RS | M12 8 Position A-code Industrial Outdoor Assembly, PUR Jacket, M/F, Blk, 2.0M | L-com TRG883-P4B-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9900 | RFQ |
|
Onlinecomponents.com | M12 8PA UNSHIELDED M/F 24STR PUR BLK 2M | 0 |
|
$45.6200 / $60.4000 | Buy Now |
DISTI #
77731380
|
Verical | TRG883-P4B-2M Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$41.0721 / $51.9900 | Buy Now |
DISTI #
4211712
|
element14 Asia-Pacific | SENSOR CABLE, 8P M12 PLUG-RCPT, 6.6' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$73.6364 / $86.2068 | Buy Now |
DISTI #
3274144
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.0550 | Buy Now |
DISTI #
3274144
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$73.3033 | Buy Now |
DISTI #
4211712
|
Farnell | SENSOR CABLE, 8P M12 PLUG-RCPT, 6.6' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$71.5753 / $87.4530 | Buy Now |
DISTI #
TRG883-P4B-2M
|
L-com US | L-com stocks 8 Position A-coded M12 cable assemblies for use in sensor, actuator or Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets and a VW-1 flame rating. Available in shielded or unshielded, with male to male or male to female ends, buy online today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$41.0700 / $51.9900 | Buy Now |