Part Details for TRGIX601IN-TEL-30CM by L-com Inc
Overview of TRGIX601IN-TEL-30CM by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRGIX601IN-TEL-30CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3366
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 11.8", Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Teal |L-Com TRGIX601IN-TEL-30CM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$47.7500 | Buy Now |
DISTI #
5073-TRGIX601IN-TEL-30CM-ND
|
DigiKey | IXA-IXA, CAT6A SF/UTP HI-FLEX CM Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.1505 / $65.5800 | Buy Now |
DISTI #
73609363
|
RS | IX Industrial Category 6a Ethernet CableIX A Key to IX A KeyDouble Shielded - | L-com TRGIX601IN-TEL-30CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$61.4900 | Buy Now |
|
Onlinecomponents.com | IXA-IXA, Cat6a SF/UTP Hi-Flex CMX TPE TEL, 30cm | 0 |
|
$52.6000 / $71.4300 | Buy Now |
DISTI #
77754081
|
Verical | TRGIX601IN-TEL-30CM Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$48.5771 / $61.4900 | Buy Now |
DISTI #
4126140
|
element14 Asia-Pacific | ENET CORD, CAT6A, IX A PLUG-PLUG, 11.8" RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$81.0022 | Buy Now |
DISTI #
4126140
|
Farnell | ENET CORD, CAT6A, IX A PLUG-PLUG, 11.8" RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2 |
|
$86.7416 | Buy Now |
DISTI #
TRGIX601IN-TEL-30CM
|
L-com US | In stock and ready to ship today, L-com's Cat6a ix Industrial TRGIX601IN-TEL line of outdoor, industrial, high flex cables are designed for extreme applications where rugged, shielded cables are required. The 10gig ix Industrial connectors used in their construction are next generation Ethernet connectors that are 75% smaller than a typical RJ45. This allows for parallel 10mm pitch mounting which is ideal for daisy-chaining and connector dense applications. They have durable metal shells with high EMC resistance, a robust rating of 5,000 mating cycles and up to 10gigbit through-put for Category 6a or 7 use. They are also backwards compatible with Category 5e and Category 6 applications. High resistance to vibration and motion along with a lockdown pins contribute to a 25N disengage force which allows ix connectors to function in spaces where a standard RJ45 would fail. TRGIX601IN series is built with an ix Industrial A key plug/male to an ix Industrial A key plug/male. It is designed with a tough CM/CMX rated TPE jacket that is resistant to moisture, oils, chemicals, weld spatter and ultra-violet radiation (sunlight) that is also high-flex, continuous motion and PoE rated. Double shielded SF/UTP construction with overall foil and braid shields protects your application from data destroying EMI and RFI. The ix Industrial connectors meet IEC 61076-3-124 standards and are recognized as an official Machine Vision connector. TRGIX601IN-TEL-1M is 1 meter or about 3.3 feet in length. Jacket color is teal. L-com Category 6a, 10g rated TRGIX Industrial series cable assemblies are available with industrial, outdoor, high flex jackets as well as low smoke zero halogen (LSZH) and economical PVC jacket options. Connector combinations for all jacket types in both ix A and B keys include: ix plug to ix plug, ix plug to RJ45 plug and ix plug to RJ45 jack. ix to RJ45 plug type cables can be used to bridge ix equipment with traditional devices that use standard RJ45 connectors. ix to RJ45 jack type assemblies can be used to changeover existing RJ45 male cables to ix if required. ix A key is designed for Ethernet use while ix B key is meant for non-Ethernet use such as signaling, serial or industrial bus communications. Typical ix Industrial uses include medical devices, Machine Vision cameras, factory automation, robotics, PoE (power over Ethernet) and industrial switches. Contact the technical experts at L-com with your application requirements and buy online today. Min Qty: 1 Package Multiple: 1 | 532 |
|
$48.5800 / $61.4900 | Buy Now |