Part Details for TRH100A120-11E12 VI by Cincon Electronics Corporation
Overview of TRH100A120-11E12 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH100A120-11E12 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3899-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 100W Min Qty: 1 Lead time: 24 Weeks Container: Box |
94 In Stock |
|
$35.9117 / $50.9500 | Buy Now |
DISTI #
TRH100A120-11E12
|
TME | Power supply: switched-mode, 12VDC, 8.34A, Out: 5,5/2,1, 100W, 89% Min Qty: 1 | 9 |
|
$35.9100 / $45.0000 | Buy Now |
Part Details for TRH100A120-11E12 VI
TRH100A120-11E12 VI CAD Models
TRH100A120-11E12 VI Part Data Attributes
|
TRH100A120-11E12 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH100A120-11E12 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |