Part Details for TRH220A240-1538E12 VI by Cincon Electronics Corporation
Overview of TRH220A240-1538E12 VI by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH220A240-1538E12 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRH220A240-1538E12VI-ND
|
DigiKey | DESKTOP AC-DC SWITCHING ADAPTER, Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$95.0100 | Buy Now |
DISTI #
418-TRH220A240153812
|
Mouser Electronics | Desktop AC Adapters 220W 24V 9.17A DIN 1220mm RoHS: Compliant | 53 |
|
$70.4300 / $78.8000 | Buy Now |
DISTI #
TRH220A240-1538E12
|
TME | Power supply: switching, 24VDC, 9.17A, Out: DIN 4pin, 220W, 93% Min Qty: 1 | 0 |
|
$84.6500 / $105.2600 | RFQ |
DISTI #
000000000006355560
|
Sager | Desktop AC Adapters 220W 24V 9.17A DIN 1220mm Min Qty: 1 | 0 |
|
$62.8900 / $78.8000 | Buy Now |
Part Details for TRH220A240-1538E12 VI
TRH220A240-1538E12 VI CAD Models
TRH220A240-1538E12 VI Part Data Attributes
|
TRH220A240-1538E12 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH220A240-1538E12 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |