Part Details for TRH220A480-01E13 VI by Cincon Electronics Corporation
Overview of TRH220A480-01E13 VI by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH220A480-01E13 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRH220A480-01E13VI-ND
|
DigiKey | DESKTOP AC-DC SWITCHING ADAPTER, Min Qty: 50 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$83.0316 | Buy Now |
DISTI #
418-TRH220A4800113VI
|
Mouser Electronics | Desktop AC Adapters 220W 48V 4.58A R/A 2.1mm 1800mm RoHS: Compliant | 17 |
|
$62.8800 / $78.8000 | Buy Now |
DISTI #
TRH220A480-01E13
|
TME | Power supply: switched-mode, 48VDC, 4.58A, Out: 5,5/2,1, 220W, 94% Min Qty: 1 | 10 |
|
$84.6500 / $105.2600 | Buy Now |
Part Details for TRH220A480-01E13 VI
TRH220A480-01E13 VI CAD Models
TRH220A480-01E13 VI Part Data Attributes:
|
TRH220A480-01E13 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TRH220A480-01E13 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |