There are no models available for this part yet.
Overview of TRH50A190-01E03 VI by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRH50A190-01E03 VI by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-TRH50A190-01E03VI-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 50W Min Qty: 1 Lead time: 24 Weeks Container: Box |
38 In Stock |
|
$17.4520 / $20.4300 | Buy Now |