Part Details for TRH50A360-01E03 VI by Cincon Electronics Corporation
Overview of TRH50A360-01E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH50A360-01E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRH50A360-01E03VI-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 36V 50W Min Qty: 1 Lead time: 24 Weeks Container: Box |
18 In Stock |
|
$15.3625 / $19.0000 | Buy Now |