Part Details for TRH70A180-11E03 VI by Cincon Electronics Corporation
Overview of TRH70A180-11E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH70A180-11E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3893-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 70W Min Qty: 1 Lead time: 24 Weeks Container: Box |
134 In Stock |
|
$18.3548 / $25.6900 | Buy Now |