There are no models available for this part yet.
Overview of TRH70A280-02E01-LEVEL-VI by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TRH70A280-02E01-LEVEL-VI by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-TRH7028002E01VI
|
Mouser Electronics | Desktop AC Adapters Switching Adapter, Level VI, Desktop, 70 Watt, 90-264VAC Input, ITE & Industrial, 28VDC Output, 2.50A, 89% Efficiency, 5.5x2.5x12mm RA, DC Cable 720mm RoHS: Compliant | 0 |
|
$18.0700 / $21.6900 | Order Now | |
DISTI #
000000000005828815
|
Sager | Desktop AC Adapters Switching Adapter, Level VI, Desktop, 70 Watt, 90-264VAC Input, ITE & Industrial, 28VDC Output, 2.50A, 89% Efficiency, 5.5x2.5x12mm RA, DC Cable 720mm | 0 |
|
Buy Now |