Part Details for TRH70A280-02E02-LEVEL-VI by Cincon Electronics Corporation
Overview of TRH70A280-02E02-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH70A280-02E02-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TRH7028002E02VI
|
Mouser Electronics | Desktop AC Adapters Switching Adapter, Level VI, Desktop, 70 Watt, 90-264VAC Input, ITE & Industrial, 28VDC Output, 2.50A, 89% Efficiency, 5.5x2.5x12mm RA, DC Cable 1220mm RoHS: Compliant | 2 |
|
$16.7500 / $21.0000 | Buy Now |
DISTI #
000000000005828816
|
Sager | Desktop AC Adapters Switching Adapter, Level VI, Desktop, 70 Watt, 90-264VAC Input, ITE & Industrial, 28VDC Output, 2.50A, 89% Efficiency, 5.5x2.5x12mm RA, DC Cable 1220mm | 0 |
|
Buy Now |