Part Details for TRH70A480-01E03 VI by Cincon Electronics Corporation
Overview of TRH70A480-01E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRH70A480-01E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRH70A480-01E03VI-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 72W Min Qty: 1 Lead time: 24 Weeks Container: Box |
25 In Stock |
|
$17.0375 / $23.4400 | Buy Now |
DISTI #
TRH70A480-01E03
|
TME | Power supply: switching, 48VDC, 1.5A, Out: 5,5/2,1, 70W, 90÷264VAC Min Qty: 1 | 8 |
|
$19.5600 / $24.1300 | Buy Now |