-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8160
|
Newark | Dc-Dc Converter, 24V, 0.416A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Traco Power TRI 10-1215 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8100 / $52.1600 | Buy Now |
DISTI #
TRI10-1215-ND
|
DigiKey | DC DC CONVERTER 24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$44.9125 / $58.6000 | Buy Now |
DISTI #
495-TRI10-1215
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 24V 416mA 10W Iso Reg DIP-24 RoHS: Compliant | 6 |
|
$50.9200 / $60.8900 | Buy Now |
DISTI #
71802462
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 10W, 24V@416mA, 9-18V In, TRI 10 | TRACO Power TRI 10-1215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7000 | RFQ |
DISTI #
77368843
|
Verical | 10 Watt DC/DC Converter, Industrial, 2-1 Input, Regulated, Reinforced High Isolation (5000 VAC), High working voltage (1000 VAC), Encapsulated, DIP-24 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$72.1370 / $81.4853 | Buy Now |
DISTI #
TRI10-1215
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 24VDC, Iout: 416mA, DIP24 Min Qty: 1 | 10 |
|
$54.8000 / $61.5700 | Buy Now |
DISTI #
3260123
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 0.416A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$53.1034 / $64.2986 | Buy Now |
DISTI #
3260123
|
Farnell | DC-DC CONVERTER, 24V, 0.416A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$43.8204 / $60.6706 | Buy Now |
|
Neutron USA | DC-DC Converter, Encapsulated, 2:1 Input, 10W, 24V@416mA, 9-18V In | 16 |
|
$150.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy