-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRI15-2413-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$50.8250 / $68.9600 | Buy Now |
DISTI #
495-TRI15-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15V 1000mA 15W Iso Reg 2x1 RoHS: Compliant | 0 |
|
$57.6300 / $69.0100 | Order Now |
DISTI #
71802487
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 15W, 15V@1000mA, 18-36V In, TRI 15 | TRACO Power TRI 15-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4600 | RFQ |
DISTI #
TRI15-2413
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 15VDC, Iout: 1A, 2"x1" Min Qty: 1 | 5 |
|
$62.4200 / $69.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy