-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC646/QLA | Rochester Electronics | 54AC646 - Octal Tranceiver with Tri-State Outputs (Dual mark 5962-8968201LA) | |
74S472AV | Rochester Electronics LLC | 74S472 - 4K Bit (512 X 8) Bip TTL PROM Tri-State |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1548
|
Newark | Dc-Dc Converter, 5.1V, 3A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power TRI 15-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4400 / $59.1000 | Buy Now |
DISTI #
TRI15-4811-ND
|
DigiKey | DC DC CONVERTER 5.1V 15W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.7240 | Buy Now |
DISTI #
495-TRI15-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 5.1V 3000mA 15W Iso Reg 2x1 RoHS: Compliant | 19 |
|
$64.6800 / $66.4000 | Buy Now |
DISTI #
71802491
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 15W, 5.1V@3000mA, 36-75V In, TRI 15 | TRACO Power TRI 15-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8800 / $66.8900 | RFQ |
DISTI #
77367105
|
Verical | 15 Watt DC/DC Converter, Industrial, 2-1 Input, Regulated, Reinforced High Isolation (4200 VAC), High working voltage (1000 VAC), Encapsulated, 2 x 1 Inch Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$78.6520 / $87.8920 | Buy Now |
DISTI #
TRI15-4811
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 5.1VDC, Iout: 3A, 2"x1" Min Qty: 1 | 9 |
|
$62.4200 / $69.7600 | Buy Now |
|
Neutron USA | DC-DC Converter, Encapsulated, 2:1 Input, 15W, 5.1V@3000mA, 36-75V In | 0 |
|
$164.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy