-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1554
|
Newark | Dc-Dc Converter, 5.1V, 4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power TRI 20-1211 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7700 / $67.8200 | Buy Now |
DISTI #
41AH2354
|
Newark | Dc-Dc Converter, 5.1V, 4A Rohs Compliant: Yes |Traco Power TRI 20-1211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7700 / $77.7300 | Buy Now |
DISTI #
TRI20-1211-ND
|
DigiKey | DC DC CONVERTER 5.1V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$58.4000 / $76.2000 | Buy Now |
DISTI #
495-TRI20-1211
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 5.1V 4000mA 20W Iso Reg 2x1 RoHS: Compliant | 7 |
|
$66.2200 / $78.4800 | Buy Now |
DISTI #
71802497
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 20W, 5.1V@4000mA, 9-18V In, TRI 20 | TRACO Power TRI 20-1211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$111.7400 / $131.5600 | Buy Now |
DISTI #
77363587
|
Verical | 20 Watt DC/DC Converter, Industrial, 2-1 Input, Regulated, Reinforced High Isolation (4200 VAC), High working voltage (1000 VAC), Encapsulated, 2 x 1 Inch Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$93.7534 / $105.9559 | Buy Now |
DISTI #
TRI20-1211
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 5.1VDC, Iout: 4A, 2"x1" Min Qty: 1 | 10 |
|
$71.2300 / $80.0600 | Buy Now |
DISTI #
3260163
|
element14 Asia-Pacific | DC-DC CONVERTER, 5.1V, 4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$75.7832 / $80.6192 | Buy Now |
DISTI #
3260163
|
Farnell | DC-DC CONVERTER, 5.1V, 4A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$56.8209 / $78.6538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy