-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC646/QLA | Rochester Electronics | 54AC646 - Octal Tranceiver with Tri-State Outputs (Dual mark 5962-8968201LA) | |
74S472AV | Rochester Electronics LLC | 74S472 - 4K Bit (512 X 8) Bip TTL PROM Tri-State |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1557
|
Newark | Dc-Dc Converter, 24V, 0.84A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:840Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power TRI 20-1215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7700 / $67.8200 | Buy Now |
DISTI #
TRI20-1215-ND
|
DigiKey | DC DC CONVERTER 24V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$58.4000 / $80.1000 | Buy Now |
DISTI #
495-TRI20-1215
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 24V 840mA 20W Iso Reg 2x1 RoHS: Compliant | 0 |
|
$65.9200 / $77.0200 | Order Now |
DISTI #
71802500
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 20W, 24V@840mA, 9-18V In, TRI 20 | TRACO Power TRI 20-1215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.2500 / $76.8600 | RFQ |
DISTI #
TRI20-1215
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 24VDC, Iout: 840mA, 2"x1" Min Qty: 1 | 0 |
|
$71.2300 / $80.0600 | RFQ |
|
Neutron USA | DC-DC Converter, Encapsulated, 2:1 Input, 20W, 24V@840mA, 9-18V In | 6 |
|
$187.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy