-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2371
|
Newark | Dc-Dc Converter, 2 O/P, 20W Rohs Compliant: Yes |Traco Power TRI 20-4823 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 / $82.0100 | Buy Now |
DISTI #
28AH1571
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:670Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Traco Power TRI 20-4823 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3900 / $69.5100 | Buy Now |
DISTI #
TRI20-4823-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$76.1170 | Buy Now |
DISTI #
495-TRI20-4823
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-15V 20W 670mA Iso Reg 2x1 RoHS: Compliant | 20 |
|
$67.8200 / $82.1000 | Buy Now |
DISTI #
71802514
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 20W, +/- 15V@670mA, 36-75V In, TRI 20 | TRACO Power TRI 20-4823 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.6300 | RFQ |
|
Onlinecomponents.com |
20 Partner Stock |
|
$84.0800 / $98.9900 | Buy Now | |
DISTI #
TRI20-4823
|
TME | Converter: DC/DC, 20W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 0 |
|
$72.9800 / $82.0500 | RFQ |
DISTI #
3260181
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$74.7797 / $81.2810 | Buy Now |
DISTI #
3260181
|
Farnell | DC-DC CONVERTER, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$71.2892 / $90.5216 | Buy Now |
|
Neutron USA | DC-DC Converter, Encapsulated, 2:1 Input, 20W, +/- 15V@670mA, 36-75V In | 20 |
|
$195.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy