-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2406
|
Newark | Dc-Dc Converter, 5V, 1.2A Rohs Compliant: Yes |Traco Power TRI 6-4811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2300 / $49.4700 | Buy Now |
DISTI #
32AH8219
|
Newark | Dc-Dc Converter, 5V, 1.2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Isolation Voltage:5Kvrohs Compliant: Yes |Traco Power TRI 6-4811 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2300 / $43.1700 | Buy Now |
DISTI #
495-TRI6-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 5V 1200mA 6W Iso Reg DIP-24 RoHS: Compliant | 20 |
|
$37.1200 / $48.5000 | Buy Now |
DISTI #
71802453
|
RS | DC-DC Converter, Encapsulated, 2:1 Input, 6W, 5V@1200mA, 36-75V In, TRI 6 | TRACO Power TRI 6-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3200 | RFQ |
DISTI #
77368903
|
Verical | 6 Watt DC/DC Converter, Industrial, 2-1 Input, Regulated, Reinforced High Isolation (5000 VAC), High working voltage (1000 VAC), Encapsulated, DIP-24 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$57.4280 / $64.1900 | Buy Now |
DISTI #
TRI6-4811
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 5VDC, Iout: 1.2A, DIP24 Min Qty: 1 | 10 |
|
$45.5800 / $50.9500 | Buy Now |
|
Neutron USA | DC-DC Converter, Encapsulated, 2:1 Input, 6W, 5V@1, 200mA, 36-75V In | 48 |
|
$143.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy