Part Details for TRI10-2410 by Traco Power
Overview of TRI10-2410 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TRI10-2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRI10-2410
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 2.7A, DIP24 Min Qty: 1 | 5 |
|
$54.8000 / $61.5700 | Buy Now |
DISTI #
000000000005746173
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$55.3700 / $58.6000 | Buy Now |
Part Details for TRI10-2410
TRI10-2410 CAD Models
TRI10-2410 Part Data Attributes
|
TRI10-2410
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TRI10-2410
Traco Power
10 Watt DC/DC converter, industrial, 2:1 input, regulated, reinforced high isolation (5000 VAC), high working voltage (1000 VAC), encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-25 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 12 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 8.9 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |