Part Details for TRI3-2415 by Traco Power
Overview of TRI3-2415 by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TRI3-2415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$31.2000 | Buy Now |
|
Quest Components | 2 |
|
$33.8000 | Buy Now | |
DISTI #
TRI3-2415
|
TME | Converter: DC/DC, 3.5W, Uin: 18÷36V, Uout: 24VDC, Iout: 146mA, DIP24 Min Qty: 1 | 0 |
|
$37.5900 / $42.1300 | RFQ |
DISTI #
000000000005746238
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$35.8500 / $40.1000 | Buy Now |
Part Details for TRI3-2415
TRI3-2415 CAD Models
TRI3-2415 Part Data Attributes:
|
TRI3-2415
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TRI3-2415
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, regulated, reinforced high isolation (5000 VAC), high working voltage (1000 VAC), encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 96 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.146 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 12 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |